SP3T toggle switch featuring PC pins for vertical through-hole mounting with brackets. Rated for 5A at 250VAC and 28VDC, this switch offers a robust electrical life of 40,000 cycles. It includes a black brass actuator with an anti-rotation design and silver contacts with gold, tin, lead, and silver plating. Operating temperature range is -30°C to 85°C.
ITT 7211SPY9AV2ME2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Lead, Silver |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211SPY9AV2ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.