Illuminated and non-illuminated toggle switch featuring a 5A max current rating and 250V AC / 28V DC voltage ratings. This DP, SP3T, or DPDT switch offers an On-On-On function with PC pin termination and a 40,000 cycle electrical life. Constructed with a brass, chrome actuator measuring 10.67mm and silver contacts with gold/nickel plating, it operates within a -30°C to 85°C temperature range. Panel and bracket mounting options are available for this RoHS compliant component.
ITT 7211SPYAGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SPYAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.