SP3T toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. This panel-mount component offers solder lug terminations and a 20VAC/20VDC rating with 0.4VA capacity. Constructed with copper alloy contacts and gold/nickel plating, it boasts an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch supports both illuminated and non-illuminated configurations.
ITT 7211SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.