Standard and miniature toggle switch featuring a straight, PC pin termination and DP, SP3T, or DPDT throw configuration. This illuminated or non-illuminated switch offers a 5A current rating and a 40,000-cycle electrical life. It operates within a temperature range of -30°C to 85°C, with AC voltage ratings up to 250V (120V specified) and DC voltage ratings up to 28V. The brass, chrome-plated actuator measures 12.37mm, and the component is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7211T1CWV31QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211T1CWV31QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.