Illuminated and non-illuminated toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. This DP, SP3T, DPDT switch offers an On-On-On function with silver contacts and plating, and a 40,000 cycle electrical life. It includes a 12.37mm brass, chrome-plated standard round actuator and PC pin termination, designed for panel mounting.
ITT 7211T1V41QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211T1V41QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.