Standard and miniature toggle switch featuring a brass, chrome-plated round actuator with a 17.45mm length. This DP, SP3T, DPDT switch offers an On-On-On function with silver contacts and silver plating, rated for 5A at 120V AC and 28V DC. It boasts an electrical life of 40,000 cycles and is designed for panel mounting with PC pin terminations. Operating temperature range is -30°C to 85°C, with illumination options available.
ITT 7211TCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211TCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.