Illuminated and non-illuminated toggle switch featuring a straight, standard round brass chrome-plated actuator with a 17.45mm length. This panel-mount switch offers a DP, SP3T, or DPDT throw configuration with an On-On-On function and solder termination. It boasts a 5A max current rating and operates across a wide temperature range from -30°C to 85°C, with AC voltage ratings up to 250V and DC voltage ratings of 28V. Contact materials include silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles.
ITT 7211TZGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7211TZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.