SP3T toggle switch featuring a 5A current rating and 120V AC / 28V DC voltage rating. This non-illuminated switch offers a straight, standard round brass actuator with chrome plating, measuring 17.45mm in length. Silver contacts ensure reliable performance with a 40,000-cycle electrical life. Designed for panel mounting via bushing, it utilizes solder termination and operates within a -30°C to 85°C temperature range. This lead-free and RoHS compliant component supports DPDT, SP3T, and DP3T throw configurations.
ITT 7211TZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T, DP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.