SP3T toggle switch featuring PC pin termination and a straight, round lever with an anti-rotation design. This illuminated or non-illuminated switch offers a 20VAC/20VDC voltage rating and 0.4VA power rating, with a copper alloy contact material plated in gold and nickel. Rated for 40,000 electrical cycles, it operates within a -30°C to 85°C temperature range and supports through-hole mounting with brackets.
ITT 7213L2PD9V3BE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213L2PD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.