Standard and miniature toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers a 13.49mm thermoplastic flat anti-rotation actuator and silver contacts. This through-hole mount component provides a DP, SP3T, or DPDT throw configuration with PC pin termination and an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with illumination options available.
ITT 7213L41D9V3QE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213L41D9V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.