DPDT, SP3T toggle switch with ON-ON-MOM function, featuring a round brass, chrome-plated lever and PC pin termination. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and gold/nickel plated copper alloy contacts. Offers a 40,000 cycle electrical life, operates between -30°C and 85°C, and mounts via through-hole with brackets in a right-angle orientation.
ITT 7213LD9ABE technical specifications.
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 47.38mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213LD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.