
Standard and miniature toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage ratings. Offers DP, SP3T, and DPDT throw configurations with PC pin termination. Actuator is standard round, 6.86mm brass with chrome plating. Contact material is silver with silver plating, providing an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7213MD9AV2QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 34.67mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7213MD9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
