Standard and miniature toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a DP, SP3T, or DPDT throw configuration with an On-On-Mom switch function. Includes a 6.86mm brass, chrome-plated standard round actuator and silver contacts with silver plating. Designed for through-hole or PC mounting with wire wrap termination, boasting an electrical life of 40,000 cycles and operating temperature range of -30°C to 85°C.
ITT 7213MD9W3QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213MD9W3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.