Illuminated and non-illuminated toggle switch featuring a straight, flat anti-rotation brass actuator with black finish. Rated for 5A at 120V AC and 28V DC, with a 250V AC maximum. Offers DP, SP3T, and DPDT throw configurations with solder termination. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Designed for panel mounting and operates within a temperature range of -30°C to 85°C.
ITT 7213P3YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213P3YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.