SP3T toggle switch featuring a standard round, chrome-plated brass lever with a 12.45mm actuator length. This PC mount switch offers silver contacts with silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and includes PC pins for termination, supporting through-hole mounting with brackets. The switch function is On-On-Mom, and it is RoHS compliant.
ITT 7213SD9V6QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213SD9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.