
Standard and miniature toggle switch featuring a 5A current rating at 120V AC and 28V DC. This DP, SP3T, or DPDT switch offers PC pin termination and a 40,000 cycle electrical life. Available in illuminated or non-illuminated configurations, it operates between -30°C and 85°C with a standard round brass, chrome-plated actuator measuring 10.67mm. Mounting options include through-hole and brackets.
ITT 7213SY9AQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7213SY9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.