Standard & Miniature Toggle Switch featuring a straight, panel-mount orientation with a 12.37mm brass, standard round actuator. Offers DP, SP3T, DPDT throw configurations and a 5A current rating. Contact material is silver with silver plating, supporting up to 250V AC and 28V DC. Rated for 40,000 electrical cycles, it operates between -30°C and 85°C, with IP67, waterproof, and dust-tight ratings. Available in illuminated and non-illuminated options with solder termination.
ITT 7213T1CWZQES technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213T1CWZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.