
Illuminated Rocker Switch with a white nylon paddle actuator. Features silver contacts with silver plating and a 5A current rating, suitable for up to 250V AC and 28V DC. Offers SP3T and DPDT throw configurations with a momentary-on, momentary function. Designed for panel snap-in mounting with solder termination and a straight orientation. Operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7215J61ZQE12 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215J61ZQE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.