Standard and miniature toggle switch featuring a straight, panel-mount orientation with a 13.97mm brass, chrome-plated anti-rotation actuator. Offers DP, SP3T, and DPDT throw configurations with a Mom-On-Mom switch function and solder termination. Rated for 5A current, 250V AC (120V AC) and 28V DC, with a 40,000 cycle electrical life. Contact material is silver with gold and silver plating, operating between -30°C and 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component is supplied in bulk packaging.
ITT 7215L2PY1ZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215L2PY1ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.