Standard and miniature toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a thermoplastic, flat anti-rotation actuator with a 13.49mm length. Contact material is silver with silver plating, providing an electrical life of 40,000 cycles. Mounts via panel termination with solder connections, supporting DP, SP3T, and DPDT throw configurations. Operating temperature range is -30°C to 85°C.
ITT 7215L41DZQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215L41DZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.