Standard and miniature toggle switch featuring a black, thermoplastic flat anti-rotation actuator with a 13.49mm length. Offers DP, SP3T, and DPDT throw configurations with a Mom-On-Mom switch function and PC pin termination. Rated for 5A at 250V AC (120V AC) and 28V DC, with contact material options including silver and plating of tin, gold, silver, and nickel. Operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles.
ITT 7215L41YCLE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7215L41YCLE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.