DPDT, SP3T, and DP toggle switches featuring a 5A current rating and 250VAC/28VDC voltage ratings. Actuators are brass with chrome plating and an anti-rotation design, with lengths of 6.86mm. Contacts are silver with gold and silver plating, offering an electrical life of 40,000 cycles. Mounting options include through-hole and PC mount with PC pin termination. Operating temperature range is -30°C to 85°C.
ITT 7215MPD9CQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215MPD9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.