DPDT toggle switch featuring momentary ON-Mom action and a flat, anti-rotation brass actuator with chrome plating. This PC mountable component utilizes gold and nickel plated copper alloy contacts, offering 40,000 electrical cycles. Rated for 20VAC and 20VDC at 0.4VA, it operates within a -30°C to 85°C temperature range and terminates via PC pins. Includes mounting brackets for through-hole installation.
ITT 7215P3D9V3BE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P3D9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.