Standard and miniature toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 13.21mm in length. Offers silver contacts with gold and nickel plating, rated for 5A at 250V AC and 28V DC. This DP, SP3T, or DPDT switch provides a Mom-On-Mom function with PC pin termination and an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and supports both illuminated and non-illuminated options. Mountable via panel or brackets, this RoHS compliant component is supplied in bulk packaging.
ITT 7215P3DV7GE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P3DV7GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.