Illuminated and non-illuminated toggle switch featuring a flat anti-rotation actuator with a 10.92mm brass, chrome-plated length. Offers DP, SP3T, and DPDT throw configurations with a Mom-On-Mom switch function and PC pin termination. Rated for 5A maximum current, 250V AC, and 28V DC, with a silver contact material enhanced by gold and nickel plating. Operates reliably within a -30°C to 85°C temperature range, boasting an electrical life of 40,000 cycles. Panel mountable with vertical brackets, this RoHS compliant component is supplied in bulk packaging.
ITT 7215P3H3AV2GE technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 41.15mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P3H3AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.