
Illuminated and non-illuminated toggle switch featuring a 5A current rating and 250V AC / 28V DC maximum voltage ratings. This DP, SP3T, or DPDT switch offers a Mom-On-Mom function with PC pin termination. The brass, chrome-plated actuator measures 11.43mm and is a flat anti-rotation type. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Mounting options include panel and vertical with brackets, operating within a temperature range of -30°C to 85°C.
ITT 7215P3YAV2QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7215P3YAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
