Standard and miniature toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 8.13mm in length. Offers DP, SP3T, and DPDT throw configurations with a Mom-On-Mom switch function and PC pin termination. Contact material is silver with gold and silver plating, rated for 5A at 250V AC and 28V DC, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and supports through-hole mounting with brackets. Illumination options include illuminated and non-illuminated variants.
ITT 7215P4D9AQE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 32.39mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P4D9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.