Illuminated and non-illuminated toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a length of 8.13mm. This component offers silver contacts with gold and silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Mounting is via through-hole, vertical, with brackets, and termination uses PC pins. Available in DP, SP3T, and DPDT throw configurations, this RoHS compliant switch operates between -30°C and 85°C.
ITT 7215P4D9AV2QE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 35.94mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P4D9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.