Standard and miniature toggle switch featuring a brass, chrome-plated anti-rotation actuator with a 10.67mm length. Offers silver contacts with gold and nickel plating, rated for 5A and up to 250V AC / 28V DC. This panel-mount switch supports solder termination and provides a Mom-On-Mom function with DP, SP3T, and DPDT throw configurations. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C. Available in illuminated and non-illuminated options.
ITT 7215SPYZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7215SPYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.