Illuminated and non-illuminated toggle switch featuring a 5A current rating at 250V AC and 28V DC. This standard miniature toggle switch offers a DP, SP3T, or DPDT throw configuration with quick connect termination. Constructed with a brass, chrome-plated actuator and silver contacts, it provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7215SY9Z3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215SY9Z3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.