Standard and miniature toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers DP, SP3T, and DPDT throw configurations with momentary-on, momentary-off switch functions. Constructed with brass, chrome-plated actuators and silver contacts, it provides an electrical life of 40,000 cycles. Mountable via panel or brackets, this RoHS compliant component operates within a -30°C to 85°C temperature range.
ITT 7215SYAQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215SYAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.