Illuminated and non-illuminated toggle switch featuring a standard round brass, chrome-plated actuator with a 17.45mm length. This DP, SP3T, or DPDT switch offers silver contacts with silver plating and a 5A current rating. It supports AC voltage ratings up to 250V and DC voltage ratings up to 28V, with an electrical life of 40,000 cycles. Designed for panel mounting with PC pin termination, it operates within a temperature range of -30°C to 85°C.
ITT 7215TCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215TCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.