Standard and miniature toggle switch featuring a straight, round brass actuator with chrome plating, 17.45mm length. Offers DP, SP3T, and DPDT throw configurations with solder termination. Rated for 250V AC and 28V DC, with a 120V AC rating. Contact material is silver with gold, silver, and nickel plating, providing 40,000 electrical cycles. Operates within a -30°C to 85°C temperature range, with IP67, waterproof, and dust-tight ratings. Available in illuminated and non-illuminated options, this RoHS compliant switch is designed for panel mounting.
ITT 7215TCWZGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215TCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.