Standard and miniature toggle switch featuring a straight, panel-mount orientation with a 17.45mm brass, chrome-plated actuator. Offers DP, SP3T, and DPDT throw configurations with solder termination. Rated for 5A current and up to 250V AC / 28V DC, with an electrical life of 40,000 cycles. Available in illuminated and non-illuminated options, with IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7215TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.