Illuminated rocker switch featuring a 3PDT (Triple Pole Double Throw) configuration and a 5A current rating at 120VAC. This panel-mount switch offers a black nylon concave actuator and silver contacts with silver plating for reliable performance. Operating within a temperature range of -30°C to 85°C, it boasts an electrical life of 100,000 cycles and terminates via PC pins. Designed for through-hole mounting with a snap-in mechanism, it supports AC voltage up to 250V and DC voltage up to 28V.
ITT 7301J11CQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301J11CQE22 to view detailed technical specifications.
No datasheet is available for this part.