3PDT toggle switch featuring a locking lever actuator with a natural aluminum/brass finish. Rated for 5A at 250VAC and 28VDC, this switch offers PC pin termination and a through-hole mount with bracket and threads. Electrical life is 100,000 cycles, with contact material of silver and plating of tin/silver. Operating temperature range is -30°C to 85°C.
ITT 7301K19V41ME technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7301K19V41ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.