Illuminated and non-illuminated 3-position, 3-pole double-throw (3PDT) toggle switch with a locking lever actuator. Features silver contacts and silver plating, rated for 5A at 120V AC and 28V DC. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles. This right-angle mounted switch utilizes PC pin termination and has an aluminum and brass actuator measuring 17.88mm.
ITT 7301K2AQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 49mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301K2AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.