Standard & Miniature Toggle Switch featuring a straight, panel-mount orientation with a locking lever actuator. This electromechanical component offers a 3PDT throw configuration and On-On switch function. It boasts a silver contact material with gold, silver, and nickel plating, and an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it has a maximum AC voltage rating of 250V and a DC rated voltage of 28V.
ITT 7301K2ZGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301K2ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.