Illuminated, non-illuminated toggle switch featuring a red aluminum and brass locking lever actuator, 17.88mm in length. This 3-pole, double-throw (3PDT) switch offers a 5A current rating and a silver contact material with silver plating. It operates with a 120V AC voltage rating and a 28V DC rated voltage, suitable for panel mounting with solder termination. Electrical life is rated at 100,000 cycles, with an operating temperature range of -30°C to 85°C.
ITT 7301K2ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301K2ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.