3PDT toggle switch featuring a standard round brass, chrome-plated lever with a 15.75mm actuator length. This PC mountable switch offers PC pin termination and a right-angle orientation, suitable for through-hole mounting with brackets. It operates with a 20VAC/20VDC voltage rating and a 0.4VA power rating, boasting an electrical life of 100,000 cycles. Contact material is copper alloy with gold and nickel plating, and the operating temperature range is -30°C to 85°C.
ITT 7301L2D9ABE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 45.47mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301L2D9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.