3PDT toggle switch featuring a red, round lever actuator with a 21.34mm length, constructed from brass and plastic. This panel-mount switch offers quick connect termination and a 5A current rating at 250VAC or 28VDC. It provides ON-ON switching functionality with a 3-pole, 3-throw configuration and a silver contact material with silver plating. Rated for 100,000 electrical cycles, it operates within a temperature range of -30°C to 85°C.
ITT 7301L3YZ3QE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301L3YZ3QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.