3PDT toggle switch featuring a 20V AC/DC voltage rating and 5A current capacity. This electromechanical component offers a 0.4VA contact rating with gold and nickel plated copper alloy contacts for enhanced conductivity. Designed for through-hole mounting with brackets, it provides a 3-pole, 3-throw (3PDT) configuration and a PC pin termination. Operating within a -30°C to 85°C temperature range, this switch boasts an electrical life of 100,000 cycles.
ITT 7301MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 36.58mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.