Illuminated, non-illuminated toggle switch with a 3PDT (3-pole, double-throw) function, rated for 5A at 120V AC and 28V DC. Features a black brass actuator with an anti-rotation design and a 5.08mm length. Contacts are silver with gold and silver plating, offering an electrical life of 100,000 cycles. This panel-mount switch has straight orientation and solder termination, operating within a temperature range of -30°C to 85°C.
ITT 7301MPY1ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301MPY1ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.