3PDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a 3-position On-On function with PC pin termination and a panel mount design. Constructed with silver contacts and gold/silver plating, it boasts an electrical life of 100,000 cycles. Operating temperature range spans from -30°C to 85°C, with a 23.11mm flat anti-rotation brass actuator.
ITT 7301P1DCQE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301P1DCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.