
Illuminated and non-illuminated toggle switch featuring a 3PDT (3-pole, double-throw) configuration with an On-On function. This panel-mount switch offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. It boasts a durable brass, chrome-plated flat anti-rotation actuator measuring 13.21mm, and silver contacts with gold and silver plating for enhanced conductivity. Designed for wire wrap termination, this RoHS compliant component provides an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7301P3DWQE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301P3DWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.