ITT 7301P3Y9AV2BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301P3Y9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.