
High-performance 3PDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage capability. Offers a robust electrical life of 100,000 cycles with silver contacts and gold/silver plating. Includes a 11.43mm flat anti-rotation brass chrome-plated actuator and through-hole mounting with brackets. Operates reliably across a wide temperature range of -30°C to 85°C.
ITT 7301P3Y9V2QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301P3Y9V2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
