Illuminated and non-illuminated toggle switch with a 3P, 3PDT throw configuration and On-On function. Features a 5A max current rating and 250V AC / 28V DC max voltage rating. Constructed with silver contacts and gold, silver, nickel plating, this panel-mount switch offers an electrical life of 100,000 cycles. Its brass, chrome actuator measures 10.67mm, with overall dimensions of 12.7mm length and 16.51mm depth. Rated IP67 for waterproof and dust-tight operation, suitable for temperatures from -30°C to 85°C.
ITT 7301SCWCGI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301SCWCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.