Standard and miniature toggle switch featuring a 3PDT (3-pole, double-throw) configuration with an On-On function. This panel-mount switch offers a 5A current rating and a 250V AC / 28V DC voltage rating. It boasts a silver contact material and plating, with an electrical life of 100,000 cycles. The actuator is brass with chrome plating, measuring 10.67mm in length and of a standard round type. Rated IP67 for waterproof and dust-tight protection, it operates between -30°C and 85°C.
ITT 7301SCWCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301SCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.