3PDT toggle switch featuring a standard round, black brass lever with a 10.67mm actuator length. Rated for 5A at 250VAC and 28VDC, this panel-mount switch offers quick connect termination and a 3-position ON-ON function. Constructed with silver contacts and plating, it provides an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7301SH4Z3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301SH4Z3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.